Kaga FEI ES4L15BA1-EVB Evaluation Board
Kaga FEI ES4L15BA1-EVB Evaluation Board is applicable to the ES4L15 series BLUETOOTH® low energy module. This evaluation board includes a USB cable that provides both the serial UART interface and power supply. The ES4L15BA1-EVB evaluation board also features an SWD connector for software development. This evaluation board includes a mounted ES4L15BA1 module based on the Nordic nRF54L15 / Arm® Cortex®-M33 processor. The ES4L15BA1-EVB evaluation board requires no configuration changes and is very simple to use.
Features
- Mounted module (ES4L15BA1):
- Nordic nRF54L15 / Arm® Cortex®-M33 processor
- 28-pin land grid array / 15GPIOs / SWD
- Blank module (with no pre-installed firmware, intended for user-developed applications)
- Includes a USB cable that provides both the serial UART interface and power supply
- SWD connector for software development
- Requires no configuration changes and is very simple to use
Circuit Schematic
Layout
Size and Coordinate Information
Additional Resource
Yayınlandı: 2026-06-25
| Güncellenmiş: 2026-07-28