Kaga FEI WKM320AA1 CPU Embedded Wireless LAN Blank Module

Kaga FEI WKM320AA1 CPU Embedded Wireless LAN Blank Module offers IEEE802.11b/g/n conformity in an SMD-type module with a trace antenna. The device has an Arm® Cortex®-M4F 200MHz in a 21.4mm x 14mm x 2.4mm metal case package.

The Kaga FEI CPU Embedded Wireless LAN Module is ideal for IoT applications in the industrial equipment market, such as M2M, including robot control, bar code scanning, and a handy terminal. Additionally, the module is suitable for the environment and energy market, such as HEMS for lighting control, smart meter, etc.

Features

  • SMD-type module with trace antenna
  • IEEE802.11b/g/n conformity
  • ARM Cortex-M4F 200MHz
  • UART (baud rate of 9,600bps~2,000,000bps)
  • SPI, UART, I2C, and GPIO
  • Built-in WLAN front end, Flash memory (4MByte), Xtal, power circuits
  • 1 to 11 channels
  • WPA-2 uses AES/CCMP along with legacy security features
  • 21.4mm x 14mm x 2.4mm outline
  • Metal case package
  • Japan, FCC, and ISED qualified
  • CE conducted test report available
  • RoHS conformity

Applications

  • M2M
    • Robot control
      • Barcode scanning
      • Handy terminal
  • Environment and energy
    • HEMS
      • Lighting control
      • Smart meter

Dimensions

Kaga FEI WKM320AA1 CPU Embedded Wireless LAN Blank Module

Block Diagram

Block Diagram - Kaga FEI WKM320AA1 CPU Embedded Wireless LAN Blank Module

Comparison Chart

Chart - Kaga FEI WKM320AA1 CPU Embedded Wireless LAN Blank Module
Yayınlandı: 2025-07-02 | Güncellenmiş: 2025-07-09