Kamaya Fixed Thick Film Resistors

Kamaya Fixed Thick Film Resistors feature rectangular type, high power, and AEC-Q200 qualified. These resistor delivers 50mΩ maximum resistance and up to 2A rated current. The thick film resistors operate from -55°C to 155°C temperature range and are RoHS compliant. These fixed thick film resistors are halogen and antimony-free.

Features

  • 791-RMCH06-4R99FPA auto high power series resistors
  • Rectangular type
  • 50mΩ maximum resistance
  • Up to 2A-rated current
  • High reliability and stability ±1%
  • Sulfuration resistant
  • Automotive AEC Q-200 & Military MIL-STD compliant
  • 100% CCD inspection
  • RoHS 2 compliant with exemption 7C-I and halogen-free products
  •  Anti-sulfuration ASTM B-809 60℃ 500hrs
  • -55°C to 155°C operating temperature range
  • RoHS compliant
  • Halogen and antimony-free

Applications

  • Automotive 
  • Consumer electrical equipment EDP
  • Computer 
  • Telecom

Dimension Diagram

Mechanical Drawing - Kamaya Fixed Thick Film Resistors
Kamaya Fixed Thick Film Resistors
Yayınlandı: 2023-09-25 | Güncellenmiş: 2025-08-19