Kavlico / Sensata P528 Refrigeration Ceramic Pressure Sensors
Kavlico P528 Refrigeration Ceramic Pressure Sensors incorporate Kavlico's 4th generation ceramic capacitive sense element with the latest state of the art ASIC. The P528 series is available with a brass or stainless steel housing and has been specifically designed for high volume OEM refrigeration applications. The P528 sensors can endure the high vibration, broad temperature ranges, and humidity conditions found in refrigeration systems while withstanding high over-pressures and pressure pulsations without damage or degradation. Kavlico's P528 package has a built-in Metri-Pack 150, electrical connector, and supports male and female pressure connections.Features
- UL Certified component
- Small size (3/4" Hex)
- External hex for easy installation
- SAE female pressure connection with built-in Schrader Deflator
- Linear amplified output
- Temperature compensated
- Superior long-term stability
- Low power consumption
- Minimum life expectancy: 10 million cycles
- Outstanding shock & vibration performance
- 36Vdc over voltage and reverse polarity protection
Applications
- High and low side pressure measurements in refrigeration systems
- Product refrigeration
- Refrigerant recovery
- Transport refrigeration
- Environmental test equipment
Standard Full Scale Pressure Ranges
- 0-100 through 0-1000 PSI
- 0-6 through 0-70 Bar
- Absolute and sealed gage
Yayınlandı: 2015-10-09
| Güncellenmiş: 2022-03-11