Keithley 2200 Series Multi-channel DC Power Supplies

Keithley 2200 Series Multi-channel Programmable DC Power Supplies combine two and three channels of output power to cost-effectively characterize and test a wide range of devices, circuit boards, modules, and products that require more than one power source. The Model 2220-30-1 supply provides two channels, with each channel capable of outputting up to 30V and up to 1.5A. The Model 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. Keithley 2200 Series Multi-channel Power Supplies offer an excellent combination of performance, versatility, and ease of use to maximize the information from characterization or test as quickly and as easily as possible. They perform as effectively in automated test systems as they do in manual instrument configurations.

Features

  • Dual (2220-30-1) and triple (2230-30-1) output models with two 30V/1.5A (45W) channels and a 6V/5A (30W) channel on the triple output supply
  • All channels are independently controlled and have isolated outputs for maximum flexibility
  • All channels have remote sensing to ensure that programmed voltage is accurately applied to the load
  • Two 30V channels can be combined either in series to double output voltage or in parallel to double output current
  • 0.03% basic voltage output accuracy and 0.1% current accuracy ensure quality test data
  • Low noise, linear regulation with <3mVpp ripple and noise
  • Voltage and current outputs for all channels are displayed simultaneously for easy observation of each output state
  • Keypad entry allows fast, precise entry of output values
  • Standard USB interface for automated testing
Yayınlandı: 2012-11-02 | Güncellenmiş: 2022-03-11