Keithley 2220G-30-1 Power Supply with GPIB Interface
Keithley 2220G-30-1 Programmable Dual Channel Power Supply with GPIB Interface features two channels of output power to cost-effectively characterize and test a wide range of devices, circuit boards, modules, and products that require more than one power source. The model 2220G-30-1 provides two channels, with each channel capable of outputting up to 30V and up to 1.5A. This multi-channel power supply offers an excellent combination of performance, versatility, and ease of use to maximize the information from characterization or test as quickly and as easily as possible. Keithley 2220G performs as effectively in automated test systems as it does in manual instrument configurations. The USB interface is standard on all models; the “G” version adds a GPIB interface.Features
- Dual and triple output models with two 30V/1.5A (45W) channels and a 6V/5A(30W) channel on the triple output supply
- All channels are independently controlled and have isolated outputs for maximum flexibility
- All channels have remote sensing to ensure that programmed voltage is accurately applied to the load
- Two 30V channels can be combined either in series to double output voltage or in parallel to double output current
- 0.03% basic voltage output accuracy and 0.1% current accuracy ensure quality test data
- Low noise, linear regulation with <3mVpp ripple and noise
- Voltage and current outputs for all channels are displayed simultaneously for easy observation of each output state
- Keypad entry allows fast, precise entry of output values
- USB interface standard on all versions for remote control; “G” versions include USB and GPIB interfaces
- Accessories supplied:
- CS-1655-15 rear panel mating
- Connector for models 2220 and 2230 multi-channel DC power supplies
- Documentation and Driver CD
Applications
- Circuit design
- Electrical engineering student labs
- Materials research
- Automated test
Configure the Channels
Power Circuits with Output Channels
Yayınlandı: 2014-01-21
| Güncellenmiş: 2022-03-11