Keithley 2600B Series System SourceMeter® SMU Instruments

Keithley 2600B Series System SourceMeter® SMU Instruments are the industry’s leading current/voltage source and measure solutions, and are built from Keithley’s 3rd generation SMU technology. The Keithley 2600B series offers single- and dual-channel models that combine the capabilities of a precision power supply, true current source, 6-1/2 digit DMM, arbitrary waveform generator, pulse generator, and electronic load – all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I/V characterization through highly-automated production test.

Features

  • Tightly-integrated, 4-quadrant voltage/current source and measure instruments offer best in class performance with 6 ½ digit resolution
  • Family of models offer industry's widest dynamic range: 10A pulse to 0.1fA and 200V to 100nV
  • Built-in, Java-based test software enables true plug & play I/V characterization and test through any browser.
  • TSP (Test Script Processing) technology embeds complete test programs inside the instrument for best-in-class system-level throughput
  • TSP-Link expansion technology for multi-channel parallel test without a mainframe
  • Software emulation for Keithley's Model 2400 SourceMeter SMU Instrument
  • USB 2.0, LXI-C, GPIB, RS-232, and digital I/O interfaces
  • Free software drivers and development/debug tools
  • Optional ACS-Basic semiconductor component characterization software
Yayınlandı: 2012-11-02 | Güncellenmiş: 2022-03-11