Keithley 3700A Systems Switch/Multimeter
Keithley 3700A System Switch/Multimeter features a system switch with high-performance DMM that contains six slots for plug-in cards in a compact 2U high enclosure. This device easily accommodates the needs of medium- to high-channel-count applications. The 3700A series mainframe can support up to 576 two-wire multiplexer channels for unrivaled density and economical per-channel costs. Keithley 3700A System Switch/Multimeter provides an embedded Test Script Processor (TSP®) and built-in LXI/Ethernet, GPIB, and USB interfaces.Features
- Four configuration options
- Embedded TSP
- TSP-Link master/slave connection
- Python drivers support
- Front-panel USB 2.0 port
- Optional 7.5-digit DMM, connected to analog backplane
- Up to 576 two-wire or 720 one-wire multiplexer channels in one mainframe
- >14,000 readings per second DMM capability at 3.5 digits
- Built-in LXI/Ethernet, GPIB, and USB interfaces
- 14 programmable digital I/O lines
Videos
Yayınlandı: 2023-11-08
| Güncellenmiş: 2023-11-14