KEMET EC2/EE2 Miniature Signal Relays

KEMET EC2/EE2 Miniature Signal Relays are compact and slim, consuming minimal board space. The devices are available in through-hole (EC2 series) or surface mount (EE2 series) configurations. Users have the option of non-latching (single coil) or latching (single-coil or double-coil) types. Through-hole lead type options include standard, trimmed, and high-insulation radial leads. Surface mount models are available with standard, minimum footprint, high solder joint reliability, high insulation, and high breakdown voltage lead options. KEMET EC2/EE2 Miniature Signal Relays are recognized by UL and CSA and have FCC (1500V) and Telcordia (2500V) safety approvals.

Features

  • Compact and lightweight
  • FCC (1500 V) and Telcordia (2500V) surge capacity
  • UL recognized and CSA certified
  • Low power consumption (100mW to 200mW)
  • ND type (High insulation) conform to supplement insulation for EN60950
  • NKX type (High breakdown voltage) can withstand 1.5KVAC at open contacts

Applications

  • Electronic switching systems
  • PBX
  • Terminal equipment
  • Telephone systems
Yayınlandı: 2013-09-25 | Güncellenmiş: 2023-08-31