KEMET +105°C High Voltage AEC Module

KEMET +105°C High Voltage Aluminum Electrolytic Capacitor (AEC) Module provides outstanding electrical performance and high ripple current. This electrolytic capacitor module contains a bank of ALF80 AECs mounted on a high current-designed PCB. These assembled parts are housed in a plastic case and heat sink by a cast aluminum plate. The capacitor bank is ready to fit into applications and eliminates the use of voltage-sharing resistors. This AEC module delivers a long life of up to 9000 hours at +105°C (VR, IR applied). Other features include 700VDC to 900VDC rated voltage, 820µF to 1300µF capacitance range, and ±20% capacitance tolerance at 100Hz/+20°C. The KEMET +105°C high voltage AEC module is designed mainly for solar inverters, motor drives, and pulsed power applications.

Features

  • Capacitor bank ready to fit into applications
  • Eliminates the use of voltage-sharing resistors
  • Heat sink included
  • Long life, up to 9000 hours at +105°C (VR, IR applied)
  • High ripple current
  • Low ESL
  • Outstanding electrical performance
  • Halogen free, RoHS and REACH compliant

Applications

  • Solar inverters
  • Motor drives
  • Pulsed power

Specifications

  • 700VDC to 900VDC rated voltage
  • 820µF to 1300µF capacitance range
  • ±20% capacitance tolerance at 100Hz/+20°C
  • -40°C to +105°C operating temperature range
  • -55°C to +105°C storage temperature range

Dimensions - mm

Mechanical Drawing - KEMET +105°C High Voltage AEC Module
Yayınlandı: 2022-08-01 | Güncellenmiş: 2025-03-04