KEMET 250VAC AC Capacitors (Industrial Grade)

KEMET 250VAC AC Capacitors CAN series are ceramic capacitors qualified for continuous use under 250VAC and 50Hz/60Hz AC line conditions. These AC capacitors are available in a variety of case sizes and high capacitance/voltage (CV) values. The capacitors feature low leakage current and low equivalent series resistance (ESR) at high frequencies. The capacitors are available with an optional flexible termination technology that provides superior flex performance over standard termination systems.

View MLCCs with Flexible Termination Technology

This series is available in X7R and C0G dielectrics. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.

The CAN series is specifically designed and tested for 50Hz/60Hz line frequencies and other critical applications. KEMET AC capacitors are designed to offer more than 50x capacitance compared to safety-rated MLCCs. Typical applications include AC/DC converters, AC filtering, power factor correction, and power supplies.

Features

  • 250VAC and 50Hz/60Hz continuous AC voltage rating
  • Designed to offer more than 50x capacitance over safety-rated MLCCs
  • Class I dielectrics: C0G
  • Class II dielectrics: X7R
  • 0603 to 2225 EIA case sizes range
  • 1nF up to 330nF capacitance range
  • -55°C to +125°C operating temperature range
  • Lead free
  • RoHS and REACH compliant
  • Standard and flexible termination options

Applications

  • AC/DC converters
  • AC filtering
  • Power factor correction
  • Power supplies
Yayınlandı: 2019-03-19 | Güncellenmiş: 2023-11-01