KEMET R79 MKP Metallized Polypropylene Film Capacitors
KEMET R79 MKP Metallized Polypropylene Film Capacitors are non-inductive type wound devices with a rated voltage of 160VDC, 250VDC, 400VDC, and 630VDC and an operating temperature range of -55°C to +105°C. The leads of the R79 series are tinned wires with low thermal conductivity. These capacitors are encapsulated with a self-extinguishing thermosetting resin in a box material that meets UL 94V–0 requirements. KEMET R79 MKP Metallized Polypropylene Film Capacitors are suitable for timing, oscillator circuits, and high-frequency coupling and decoupling applications.Features
- Polypropylene film dielectric
- Metal layer deposited by evaporation under vacuum
- Non-inductive winding type
- Tinned wire leads with low thermal conductivity
- Thermosetting resin-filled plastic case
- Solvent-resistant and flame-retardant box material according to UL 94
- Self-healing
- RoHS compliant and lead-free terminations
- Tape-and-reel packaging in accordance with IEC 60286–2
Applications
- Timing
- Oscillator circuits
- High-frequency coupling and decoupling
Specifications
- 5mm lead spacing
- 160VDC, 250VDC, 400VDC, and 630VDC rated voltage
- +85°C rated temperature
- Voltage derating above +85°C DC and AC voltage derating is 1.25%/°C
- 0.001µF to 0.22µF capacitance range
- ±2.5%, ±5%, ±10% capacitance tolerance
- 55/105/56 IEC 60068–1 climatic category
- -55°C to +105°C operating temperature range
- Related documents: IEC 60384-16
Yayınlandı: 2019-09-10
| Güncellenmiş: 2024-02-20