KEMET Automotive Power Relays
KEMET Automotive Power Relays are PC-board mount types and are suitable for automotive applications that require a high level of quality and performance. The EM1 series relays feature high switching performance, a large current capacity of 54A, and suitability for large inrush current loads. The EP2/EP1 series is made up of twin relays and consists of two types of usage. The H-type is designed for forward and reverse control, while the other contains two separated relays in one package. The ET2/ET1 relays succeed for about 50% of miniaturization compared to the EP2/EP1 series. The EX2/EX1 series offers a lead-free solder, and the EX2 series is succeeded for about 60% of miniaturization compared to the ET2 series, while the EX1 series succeeded for about 50% of miniaturization compared to the ET1 series. KEMET Automotive Power Relays are built for motor control, heater control, auto-seat positioning, keyless/remote entry systems, and more.Features
- ET2/ET1 Series
- PC-board mounting
- Approximately 50% relay volume of EP2/EP1
- Approximately 75% relay space of EP2/EP1
- Approximately 70% relay height of EP2/EP1
- Approximately 50% relay weight of EP2/EP1
- EX2/EX1 Series
- PC-board mounting
- Lead-free solder
- Approximately 75% relay volume of ET2
- Approximately 60% relay space of ET2
- Approximately 88% relay weight of ET2
- Approximately 65% relay volume of ET1
- Approximately 50% relay space of ET1
- Approximately 78% weight of ET1
- EM1 Series
- High heat resistance
- Flux tight housing
- Large current capacity (54A for 1 hour @ +20°C)
- Pb-free
- Through-hole reflow soldering available
- EP2/EP1 Series
- Approximately 50% less relay space than conventional relays
- Unique structure
- High performance
- High productivity
- Flux tight housing
Applications
- EM1 Series
- Lamp control
- C-R circuit control
- Heater control
- Motor control (fans, pumps)
- EP2/EP1 Series
- Power windows
- Antenna filters
- Auto-seat positioning
- Electrical door locks
- Passive seat belt control
- Keyless/remote entry system
- Sliding roof control
- ET2/ET1 Series
- Motor control
- Heater control
- Solenoid control
- EX2/EX1 Series
- Motor control
- Solenoid control
Datasheets
Yayınlandı: 2022-08-02
| Güncellenmiş: 2023-08-23