KEMET Aximax Through-Hole Ceramic Capacitors
KEMET X8R/X8L Aximax Through-Hole Ceramic Capacitors have been developed to meet the growing demands for higher capacitance offerings in through-hole technology. Aximax capacitors feature a base metal electrode (BME) dielectric system, high thermal stability, and flex crack resistance. KEMET X8R/X8L Aximax Through-Hole Ceramic Capacitors have a capacitance range from 100pF to 0.82uF, voltage options of 25V, 50V, 100V, and 200V, a temperature range of -55°C to +150°C, and are RoHS compliant. Aximax is available in automotive grade.Features
- Operating temperature range of -55°C to +150°C
- Automotive Grade available
- Pb-Free and RoHS compliant
- Base metal electrode (BME) dielectric system
- Low ESR and ESL
- High thermal stability
- Flex crack resistance
- Improved piezoelectric properties over surface mount technology
- SnPb lead finish option available upon request
- Ultra-Stable X8R dielectric:
- No capacitance change with respect to applied DC voltage
- Negligible capacitance change with respect to temperature
Applications
- Power supplies
- Security/alarms
- Consumer appliances
- Automotive
- Medical
- Telecommunications
- Test and industrial equipment
- Bypass
- Signal coupling
- Switching mode power supply
- Decoupling
- Noise filters
- Snubbers
- Down-hole exploration
- Automotive (under-the-hood)
Yayınlandı: 2014-08-18
| Güncellenmiş: 2023-08-31