KEMET C052H & C062H High Temperature MLCCs
KEMET C052H and C062H are high-temperature +200°C radial molded MLC capacitors. These capacitors are designed for high shock, high vibration applications such as aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives, and defense applications. The size of the KEMET C052H and C062H High-Temperature MLCC is significantly smaller by volume than similar radial molded capacitors, making them suitable downsize replacements for the larger high-temperature precious metal electrode (PME) and base metal electrode (BME) dielectric system devices. Gold-plated lead wires offer temperature resistance, and an epoxy molded case provides environmental protection and mechanical durability.Features
- Operating temperature range -55°C to +200°C
- C0G and X7R dielectrics
- DC rating voltage of 50V, 100V and 200V
- Capacitance range from 1.0pF to 0.82µf
- Military equivalent (CK05 and CK06) case sizes
Applications
- Aerospace engine compartments
- Geophysical probes
- Hybrid and electric automotive motor drives
- Defense
View Results ( 10 ) Page
| Parça Numarası | Veri Sayfası | Kapasitans | Voltaj Değer DC | Tolerans |
|---|---|---|---|---|
| C052H104K5G5GAT500 | ![]() |
0.1 uF | 50 VDC | 10 % |
| C052H100J2G5GAT500 | ![]() |
10 pF | 200 VDC | 5 % |
| C062H105K5R5GAT500 | ![]() |
1 uF | 50 VDC | 10 % |
| C052H101J2G5GAT500 | ![]() |
100 pF | 200 VDC | 5 % |
| C052H102J1G5GAT500 | ![]() |
1000 pF | 100 VDC | 5 % |
| C052H103K1G5GAT500 | ![]() |
0.01 uF | 100 VDC | 10 % |
| C052H151J2G5GAT500 | ![]() |
150 pF | 200 VDC | 5 % |
| C052H331J2G5GAT500 | ![]() |
330 pF | 200 VDC | 5 % |
| C052H471J2G5GAT500 | ![]() |
470 pF | 200 VDC | 5 % |
| C052H472J1G5GAT500 | ![]() |
4700 pF | 100 VDC | 5 % |
Yayınlandı: 2014-10-03
| Güncellenmiş: 2023-08-31