KEMET CHT 260°C C0G High-Temp Class I Dielectric Caps
KEMET CHT 260°C C0G High-Temp Class I Dielectric Capacitors feature a proprietary and robust C0G/NP0 base metal electrode (BME) dielectric system, which delivers industry-leading performance at extreme temperatures. These surface-mount multilayer ceramic capacitors (MLCCs) are specifically designed for use in harsh environments, which require robust and reliable capacitors at extreme temperatures such as +260°C. The C0G dielectric exhibits no change in capacitance with respect to time and voltage and exhibits a negligible change in capacitance with reference to ambient temperature.KEMET CHT 260°C C0G High-Temp Class I Dielectric Caps offer a gold termination finish for a clean solderable surface that supports extreme environments. These lead-free devices are also RoHS and REACH-compliant. Typical applications for the CHT series include downhole oil exploration, industrial high-temperature electronics, geothermal, aerospace, and more.
Features
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Negligible capacitance change with respect to temperature from -55°C to +260°C
- No capacitance decay with time
- Gold (Au) termination finish
- Lead free, RoHS and REACH compliant
Applications
- Downhole oil exploration
- Industrial high-temperature electronics / sensors
- Geothermal
- Aerospace
- Decoupling
- Bypass
- Filtering
- Transient voltage suppression
Specifications
- -55°C to +260°C operating temperature range
- EIA 0603, 0805, 1206, and 1210 case size
- 10V, 16V, 25V, 50V, and 100V DC voltage ratings
- 0.5pF up to 0.015μF capacitance range
- ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% or ±20% capacitance tolerances
Selection Guide
Yayınlandı: 2022-08-05
| Güncellenmiş: 2023-08-23