KEMET Commercial "L" SnPb Termination C0G ≤250V MLCCs

KEMET Commercial "L" SnPb Termination C0G ≤250V MLCCs are Class I dielectrics designed to meet applications requiring tin/lead end metallization. Available in ten case sizes ranging from 10VDC to 250VDC, these temperature-stable dielectrics meet 5% minimum lead content requirements while operating between -55°C and +125°C. The KEMET "L" series ceramic MLCCs excel when used in resonant circuit applications and those requiring Q and stable capacitance characteristics. These surface-mount capacitors range from 0.5pF up to 0.47µF.

Features

  • 10VDC to 250VDC voltage range
  • 0.5pF up to 0.47µF capacitance range
  • Available Capacitance Tolerances
    • ±0.10pF, ±0.25pF, and ±0.5pF
    • ±1%, ±2%, ±5%, ±10%, and ±20%
  • Case Sizes Available
    • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225
  • −55°C to +125°C Operating Temperature Range
    • Capacitance change limited to ±30 ppm/ºC from -55°C to +125°C
  • No piezoelectric noise
  • Non-polar with lead-plated termination finish (5% Pb minimum)
  • Extremely low ESR and ESL
  • High thermal stability and ripple current capability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • Negligible capacitance change concerning temperature from -55°C to +125°C
  • No capacitance decay with time or change concerning applied rated DC voltage

Applications

  • Resonant circuits
  • Military
  • Aerospace
  • High-reliability applications

Construction

Mechanical Drawing - KEMET Commercial

Additional Resources

•    View KEMET K-SIM Simulation Tool

Yayınlandı: 2018-11-05 | Güncellenmiş: 2023-08-28