KEMET Commercial Grade Class I Dielectric ≤250V MLCCs

KEMET Commercial Grade Class I Dielectric SMD ≤250V MLCCs feature a 125°C maximum operating temperature and are considered stable. These capacitors feature a Class I material that exhibits no change in capacitance with respect to time and voltage. This series also boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These KEMET temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required. The lineup includes AEC-Q200-qualified capacitors.

Features

  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • -55°C to +125°C operating temperature range
  • Lead free, RoHS and REACH compliant

Applications

  • Resonant circuits
  • Those where Q and stability of capacitance characteristics are required

Class I SMD Dielectrics ≤250V

C0G Commercial Grade SMD ≤250V MLCCs
View Products

U2J Commercial Grade Dielectric SMD ≤250V MLCCs
View Products

U2J AEC-Q200 MLCCs
View Products

Yayınlandı: 2019-02-25 | Güncellenmiş: 2023-10-31