KEMET High-Performance Common Mode Coils

KEMET High-Performance Common Mode Coils are designed with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series. These coils offer a wide variety of sizes, shapes, and characteristics. The common mode coils feature up to 22A rated current for single-phase and up to 110A rated current for three-phase. These coils operate in a -40°C to +130°C temperature range. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, air conditioners, home appliances, digital appliances, and power supply devices.

Features

  • Single- and three-phase options
  • Up to 22A rated current for single-phase
  • Up to 110A rated current for three-phase
  • Nanocrystalline metal core for SCF-X
  • Mn-Zn ferrite 10HT for SCT-X
  • Ultra-high inductance
  • Ultra-high permeability
  • UL 94V-0 flame-retardant rated base and cap
  • Wide variety of sizes and specifications
  •  -40°C to +130°C operating temperature range

Applications

  • Audio-visual equipment
  • Office automation equipment
  • Industrial equipment
  • Air conditioners
  • Home appliances
  • Digital appliances
  • Power supply devices

Videos

Series Overview

KEMET High-Performance Common Mode Coils
Yayınlandı: 2026-02-18 | Güncellenmiş: 2026-10-01