KEMET Disc Shape Piezoelectric Transducers
KEMET Disc Shape Piezoelectric Transducers are piezoceramics that use original high-performance piezoelectric materials. These transducers are based on the principle of the piezoelectric effect and generate a charge in response to pressure and an inverse piezoelectric effect. The disc shape piezoelectric transducers operate from -20°C to 60°C temperature range and are RoHS and REACH compliant. These transducers are ideal for vibratory feeders, ultrasonic cleaning machines, ultrasonic levitation, ultrasonic flow and level meters, and ultrasonic distance, load, and impact sensors.Features
- -20°C to +60°C operating temperature range
- N6 material has a high coupling coefficient, high Qm, and low tanδ, suitable for high-power applications
- N21 material has a high coupling coefficient and a large g-constant, suitable for sensing applications
- RoHS/REACH compliant
Applications
- Vibratory feeder
- Ultrasonic cleaning machine
- Ultrasonic levitation
- Ultrasonic flow and level meter
- Ultrasonic distance sensor
- Load sensor and impact sensor
Videos
Dimensions
Additional Resources
Yayınlandı: 2023-02-27
| Güncellenmiş: 2024-02-09