KEMET SC & SCF-X Coils
KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET offers a three-phase SCF-X coil series featuring ultra-high inductance and permeability, as well as toroidal coils with nanocrystalline metal cores. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.
Features
- Single- and three-phase options
- Toroidal core
- Nanocrystalline metal core for three-phase series SCF21X, SCF31X, and SCF56X
- Proprietary ferrite material and equivalents
- Wide variety of sizes and specifications
- Up to 80A current
- Inductances up to 50mH
- Ultra-high permeability
- Different form factors available
- UL 94V-0 or UL 94V-2 flame-retardant base and cap materials
- -25°C to +105°C, +120°C, or +130°C operating temperature range
Applications
- Audio-visual equipment
- Office automation equipment
- Industrial equipment
- Home appliances
- Digital appliances
- Power supply devices
Videos
Yayınlandı: 2019-07-12
| Güncellenmiş: 2026-02-18