KEMET ELH Snap-In Aluminum Electrolytic Capacitors

KEMET ELH Snap-In Aluminum Electrolytic Capacitors feature snap-lock terminals for mounting on printed circuit boards. These capacitors are designed with an aluminum case with an insulated sleeve and a safety vent at the bottom. The series is ideal for high-quality and high-reliability applications. Typical applications for KEMET ELH Snap-In Aluminum Electrolytic Capacitors include general-purpose power electronics, UPS, SMPS, and battery chargers.

Features

  • Suited for high quality, high-reliability applications
  • Snap-lock terminals for PCB mounting
  • Aluminum case with insulated sleeve
  • Safety vent on the bottom
  • Operating temperature of up to 85°C
  • 2000-hour operating life
  • RoHS compliant and lead free

Applications

  • General-purpose power electronics
  • UPS
  • SMPS
  • Battery chargers
Yayınlandı: 2016-09-12 | Güncellenmiş: 2023-08-23