KEMET ESW +105°C Radial Aluminum Electrolytic Capacitors

KEMET ESW Radial Aluminum Electrolytic Capacitors offer a long life of 3000 to 6000 hours and are ideal for high-frequency applications requiring high reliability and low impedance. The ESW series offers a capacitance range of 4.7μF to 10000μF, a voltage range of 6.3VDC to 100VDC, and an operating temperature of up to +105°C. The capacitors feature a safety vent on the capacitor base. Applications for KEMET ESW Radial Aluminum Electrolytic Capacitors include high-frequency switch-mode circuits.

Features

  • 3000 to 6000 hours of operating life
  • Suited for long life, high-reliability applications
  • 4.7μF to 10000μF capacitance range
  • 6.3VDC to 100VDC voltage range
  • Cases with diameters as small as 5mm
  • Safety vent on the capacitor base
  • Up to +105°C operating temperature
Yayınlandı: 2020-07-06 | Güncellenmiş: 2024-10-04