KEMET F862 Metallized Polypropylene Film Kit

KEMET F862 Metallized Polypropylene Film Capacitors Kit is designed for use in harsh environments. This kit is designed to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research, and more. The F682 series features high capacitance and dissipation factor stability even in severe ambient conditions such as high temperature and relative humidity by utilizing a new sealing epoxy compound, a new polypropylene film variant, and new metallization techniques to improve the life of the capacitor greatly. The metallized film polypropylene dielectric provides excellent self-healing capabilities.

The capacitors have a rated voltage of 310Vac with an operating temperature of -40°C to +110°C. It is an X2 rated capacitor with qualifications based on AEC-Q200 guidelines as well as ENEC, UL, CUL, and CQC approvals. The series supports applications needing across-the-line filtering and connection in series with the mains. Typical applications include smart meters, capacitive power supplies, and DC applications.

KEMET F862 Metallized Polypropylene Film Capacitors Kit contains 10 of each cap values ranging from 1uF to 0.56uF in a 15mm lead space and capacitor values ranging from 0.47uf to 1.2uF in a 22.5mm lead space. Also included in the kit is a bill of materials indicating the part number, quantity, bin location, and description of the capacitor along with an actual bin diagram as well as a product bulletin.

Kit Contents

  • 10 of each capacitor values ranging from 1uF to 0.56uF in a 15mm lead space and capacitor values ranging from 0.47uf to 1.2uF in a 22.5mm lead space
  • Bill of materials
  • Product bulletin
Yayınlandı: 2015-10-28 | Güncellenmiş: 2023-08-28