KEMET FS Supercapacitors

KEMET FS Supercapacitors feature operating voltages of 5.5VDC, 11VDC, and 12VDC and a wide temperature range of -25°C to +70°C. These supercapacitors are also known as electric double-layer capacitors (EDLCs). The FS series is maintenance free, lead free, and RoHS compliant. KEMET FS Supercapacitors also provide high reliability against liquid leakage. Typical applications include low-voltage DC hold-up such as embedded microprocessor systems with flash memory.

Features

  • Also known as EDLCs
  • 5.5VDC, 11VDC, and 12VDC operating voltages
  • -25°C to +70°C temperature range
  • Maintenance free
  • Highly reliable against liquid leakage
  • Lead free and RoHS compliant

Dimensions (mm)

Mechanical Drawing - KEMET FS Supercapacitors
Yayınlandı: 2019-02-11 | Güncellenmiş: 2023-10-30