KEMET Low Power Film Capacitors
KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.Features
- 50VDC to 1000VDC voltage range
- Radial and surface-mount construction
- +125°C maximum temperature
- Ideal for low-power, general applications
Specifications
Yayınlandı: 2019-12-02
| Güncellenmiş: 2023-11-10