KEMET MIL-PRF-32535 Surface Mount Capacitors
KEMET MIL-PRF-32535 Surface Mount Capacitors are designed to meet demanding high-reliability defense and aerospace applications. These capacitors capitalize on Base Metal Electrode (BME) technology and are qualified under performance specification MIL-PRF-32535 and QPL listed, allowing them to exceed the requirements outlined by DLA. The MIL-PRF-32535 capacitors meet the demand for higher capacitance in a smaller case size by providing a 55-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123. The MIL-PRF-32535 Surface Mount Capacitors have a flexible termination option available and capacitance offerings ranging from 39pF to 10μF.Features
- Patented BME technology
- Standard reliability (M level)
- High reliability (T level)
- Flexible termination option available
- Non-polar device, minimizing installation concerns
Applications
- Decoupling
- Bypass
- Filtering
- Transient voltage suppression
Specifications
- Qualified to MIL-PRF-32535 (QPL)
- 39pF to 10μF capacitance range
- 4VDC to 100VDC voltage range
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2220 case sizes
- -55°C to +125°C operating temperature range
Yayınlandı: 2023-02-06
| Güncellenmiş: 2025-02-11