KEMET PEG Electrolytic Capacitors

KEMET PEG Electrolytic Capacitors feature a polarized, all-welded design with tinned copper wire leads and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and high-quality rubber gasket. This low resistive electrolyte/paper system and all-welded design results in low ESR. KEMET PEG Electrolytic Capacitors are suitable for use in mobile and aircraft installations with an operating temperature up to +150°C. Some of these PEG series are AEC-Q200 qualified, making them ideal for automotive applications with demanding requirements.

Features

  • Up to 37,000 hours of operational life
  • High and ultra-hight CV
  • Extremely high ripple current
  • Up to 28ARMS ripple current, continuous load
  • High vibration resistance
  • Polarized all-welded design
  • Outstanding electrical performance
  • ESR stability over lifetime
  • Some series are AEC-Q200 qualified

Applications

  • Automotive with demanding requirements
  • Mobile and aircraft installations with up to +150°C operating temperature
Yayınlandı: 2015-03-06 | Güncellenmiş: 2023-08-31