KEMET Polymer Hermetic Seal (PHS) Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors are tantalum capacitors with axial through hole and SMD mounting options. These capacitors include a conductive organic polymer that offers low ESR and improved capacitance retention at low temperature and high frequency. The PHS capacitors demonstrate a benign failure mode, which removes the breach case that can occur in wet tantalum capacitors. Typical applications include buck/boost converters, power supplies, and hold-up capacitors.

T550 PHS Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors

The T550 PHS Capacitors operate at 105°C maximum temperature and are qualified according to the DLA drawing 13030 standards. These axial leaded capacitors include an F-tech anode that removes hidden defects in the dielectric.

View Details

T551 PHS Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors

The T551 PHS Capacitors operate at 125°C maximum temperature, and the case dimensions are equivalent to MIL-PRF-39006/22/25/30/31. These axial leaded capacitors use up to 80% of rated voltage and are volumetrically efficient.

View Details

T555 PHS Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors

The T555 PHS surface mount capacitors operate at 105°C maximum temperature. These capacitors feature polymer cathode technology and 100% constant voltage conditioning (240 hours).

View Details

T556 PHS Capacitors

KEMET Polymer Hermetic Seal (PHS) Capacitors

The T556 PHS surface mount capacitors feature 100% simulated breakdown screening, 100% tested surge current, and ≤0.0075μA CV at rated voltage after 5 minutes. These capacitors operate at 125°C maximum operating temperature range.

View Details

Features

  • Available in axial leaded and surface mount options
  • Include conductive organic polymer
  • Low ESR and improved capacitance retention at low-temperature and high frequency
  • Includes F-Tech anode which eliminates hidden defects in the dielectric
  • 100% simulated breakdown screening
  • Polymer cathode technology
  • 100% constant voltage conditioning (240 hours)
  • 100% surge current tested
  • Approximately 25% lighter than equivalent wet tantalum

Applications

  • Buck/boost converters
  • Power supplies
  • Hold-up capacitors
  • High ripple current devices

Mounting Options

KEMET Polymer Hermetic Seal (PHS) Capacitors
Yayınlandı: 2023-12-21 | Güncellenmiş: 2024-06-12