KEMET C0G Pulse Discharge Multilayer Ceramic Capacitors

KEMET Pulse Discharge Multilayer Ceramic Capacitors operate in high-temperature environments up to 200°C. The capacitors deliver reliable short-duration pulse generation in harsh environments typically associated with munitions and down-hole detonation circuitry. The series offers a higher and more uniform breakdown voltage performance than competitive dielectric solutions. This performance delivers increased reliability in field applications and cost savings. KEMET Pulse Discharge Multilayer Ceramic Capacitors are manufactured in ISO/TS 16949:2009-certified facilities.

Features

  • -55°C to +200°C operating temperature range
  • Base metal technology for superior reliability
  • 2.2nF to 150nF capacitance range
  • ±5%, ±10%, and ±20% capacitance tolerance
  • Up to 3500V discharge voltage
  • Higher breakdown voltage capability than competitive dielectric technologies
  • 2824, 3040, 3640, and 4540 case sizes
  • Lead free, RoHS and REACH compliant
  • Manufactured in ISO/TS 16949:2009-certified facilities

Applications

  • High-temperature discharge circuits
    • Munitions
    • Down-hole oil exploration/perforation
  • High-reliability pulse switching circuits
Yayınlandı: 2016-04-20 | Güncellenmiş: 2023-08-23