KEMET R41 & R46 Film Capacitor Sample Kit

KEMET R41 and R46 Film Capacitor Sample Kit features metallized polypropylene film capacitors that have self-healing properties. These capacitors are used as interference suppressors for across-the-line applications. Both series are suitable for use where a capacitor failure could lead to the danger of electric shock. KEMET R41 and R46 Film Capacitor Sample Kit contains 23 part numbers, with three pieces each, and a capacitance range of 0.10μF to 0.68μF.

Features

  • Metallized polypropylene film capacitors that have self-healing properties
  • Kit contains 23 part numbers with 3 pieces each
  • 0.10μF to 0.68μF capacitance range
  • Used as interference suppressors for across-the-line applications
  • Suitable for use where a capacitor failure could lead to the danger of electric shock
Yayınlandı: 2016-04-13 | Güncellenmiş: 2023-08-25