KEMET R4Y Automotive EMI Suppression Capacitors
KEMET R4Y Automotive EMI Suppression Capacitors are metallized polypropylene film capacitors encapsulated with self-extinguishing resin, offering a UL 94V-0 flammability rating. The R4Y caps span a 0.00047µF to 0.033µF capacitance range with ±20% and ±10% tolerances. The AEC-Q200-qualified components feature self-healing properties in a -40°C to +125°C operating temperature range with a 500VAC rated voltage (50/60Hz). Lead spacing options include 15mm or 22.5mm. The KEMET R4Y Automotive EMI Suppression Capacitors are ideal for use in electromagnetic interference (EMI) suppression filters in "line-to-ground" applications, requiring Y1 safety classification or in situations where the failure of the capacitor could lead to a danger of electric shock.Features
- ENEC, UL, cUL, and CQC approvals
- Class Y1 (IEC 60384-14)
- THB Grade IIB - +85°C, 85% RH, 500 hours at 500V URAC, acc. to IEC 60384-14
- 500VAC rated voltage, 50/60Hz
- 0.00047µF to 0.033µF capacitance range
- ±20% and ±10% capacitance tolerances
- 15mm or 22.5mm lead spacing
- Climatic category 40/110/56, IEC 60068-1
- Tape and reel per IEC 60286-2
- -40°C to +125°C operating temperature range
- Self-healing properties
- Automotive (AEC–Q200) grade
- Lead-free terminations and RoHS compliant
Applications
- Electromagnetic interference (EMI) suppression filters in "line-to-ground" applications requiring Y1 safety classification
- Situations where the failure of the capacitor could lead to danger of electric shock
Materials
- Polypropylene film dielectric
- Metal layer plates deposited by evaporation under vacuum
- Non-inductive type winding
- Tinned wire leads
- UL 94V-0 flammability rating
Additional Resources
Yayınlandı: 2022-12-01
| Güncellenmiş: 2023-11-08