KEMET Single-Phase Plastic Box EMI-RFI Filters
KEMET Single-Phase Plastic Box EMI-RFI Filters cover single-phase EMC requirements with various characteristics and a 6A to 30A current range. These general-purpose filters feature a chassis mount for fast mounting and a metal case containing self-extinguishing resin. The single-phase filters have fast-on or screw terminals and are available with flexible wire connections. In addition, medical versions of these filters are available without Y-capacitors for no leakage current. Typical applications for the single-phase, chassis-mount filters from KEMET include industrial power supplies, office equipment, consumer goods, and medical equipment.KEMET offers chassis-mount filters for photovoltaic inverters. These filters are adapted to attenuate high-frequency noise that may degrade performance or a lifetime of photovoltaic panels. These particular filters feature a 600VDC to 1200VDC rated voltage range, and a 25A to 2500A rated current range. Two versions of these filters are available, with or without Y-capacitors, to support various inverter topologies.
Applications
- Industrial power supplies
- Office equipment
- Business equipment
- Telecom and datacom equipment
- Household and consumer goods
- Medical equipment
- FLLE2-PV Series
- Battery chargers
- Energy storage systems
- UPS machines
Specifications
- 300VDC rated voltage
- 50Hz to 60Hz rated frequency
- 1A to 32A rated current
- -25°C to +100°C temperature range
- FLLE2-PV Series
- 600VDC to 1200VDC rated voltage
- 25A to 2500A rated current
- -40°C to +100°C temperature range
Yayınlandı: 2022-07-05
| Güncellenmiş: 2025-10-13