KEMET SMD Solid Polymer Aluminum Capacitors
KEMET SMD Solid Polymer Aluminum Capacitors are AEC-Q200 qualified and designed for automotive and industrial applications. These capacitors feature a highly conductive solid polymer electrolyte construction that eliminates the risk of drying out. The A770 series can operate for 2000 hours at the high temperature of +125°C, while the A771 series can operate for 4000 hours at +125°C. The A771 series capacitors feature ultra-low ESR properties, enabling them to withstand higher ripple currents during operation. Due to its low leakage current properties, the series is ideal for onboard applications where electronics can often be in off-mode. KEMET SMD Solid Polymer Aluminum Capacitors have a low leakage current that prevents fast battery discharge and offers high vibration resistance of up to 30g.Features
- Low leakage current
- High temperature
- Low impedance
- High vibration resistance
- Surface-mount form factor
- Halogen free, RoHS and REACH compliant
Applications
- LED drivers
- Professional power amplifiers
- Industrial power supplies
- DC-DC converters
- Voltage regulators
- Decoupling
- Automotive powertrains
Specifications
- AEC-Q200 compliant
- +125°C temperature rating for 2000 hours (A770 series)
- +125°C temperature rating for 4000 hours (A771 series)
- Up to 30g vibration resistance
- 22µF to 1000µF capacitance range
- ±20% capacitance tolerance
- 16VDC to 63VDC rated voltage
- 0.03CV leakage current
Yayınlandı: 2022-08-24
| Güncellenmiş: 2024-03-08