KEMET Specialty & Multi-Component Solution Capacitors

KEMET Specialty and Multi-Component Solution Capacitors offer a 0.01µF to 6.8µF capacitance range and an 18VDC to 630VDC voltage range. These solutions are ideal for numerous applications, including but not limited to DC/DC converters, contact protection, and contact interference suppression. KEMET Specialty and Multi-Component Solutions Capacitors include the F5A, F5B, F5D, F43, MDC, MDS, P409, P410, PMR205, and PMZ2035 series.

Features

  • 0.01µF to 6.8µF capacitance range
  • 18VDC to 630VDC voltage range
  • Ideal for a variety of applications

Specifications

Chart - KEMET Specialty & Multi-Component Solution Capacitors
Chart - KEMET Specialty & Multi-Component Solution Capacitors
Yayınlandı: 2019-12-02 | Güncellenmiş: 2023-11-10