KEMET VE SMD 150°C Low Voltage High-Temp Varistors

KEMET VE SMD 150°C Low Voltage High-Temperature Varistors are designed to protect sensitive electronics devices against high voltage surges in the low voltage range. The VE series is AEC-Q200 compliant with operating performance at 150°C and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. KEMET VE high-temperature varistors offer a 3V to 170V voltage range and -55°C to +150°C operating temperature. 

Features

  • -55°C to +150°C operating temperature range
  • AEC-Q200 compliant
  • 3V to 170V operating voltage range
  • High resistance to cyclic temperature stress
  • 2V to 130V (Vrms) AC voltage range
  • High energy absorption capability
  • Short response time
  • RoHS 2 2011/65/EC, REACH compliant

Applications

  • Automotive assembly motors and controllers
  • Non-automotive electronic products exposed to overheating
  • Consumer
  • Telecommunications
  • Industrial
Yayınlandı: 2016-10-28 | Güncellenmiş: 2023-08-23