KEMET X7R SMD Comm & Auto Flexible Floating Capacitors

KEMET X7R SMD Commercial and Automotive Flexible Floating Capacitors feature superior flex performance with a fail-open design. These capacitors combine two existing technologies: floating electrode and flexible termination. The floating electrode component offers a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. The flexible technology component utilizes a conductive silver epoxy between the base metal and nickel barrier layers, establishing pliability while maintaining terminal strength, solderability, and electrical performance. KEMET X7R SMD capacitors operate in a temperature range of -55°C to +125°C.

Features

  • Superior flex performance (up to 5mm)
  • Floating electrode/fail-open design
  • Low- to mid-capacitance flex mitigation
  • Lead free, RoHS, and REACH compliant
  • Commercial and automotive (AEC–Q200) grades available
  • Non-polar device minimizes installation concerns
  • 100% pure matte tin-plated termination finish for excellent solderability
  • SnPb termination finish option with 5% lead minimum available

Specifications

  • EIA 0603, 0805, 1206, 1210, and 1812 case sizes
  • 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, and 250V DC voltage ratings
  • 180pF to 0.22μF capacitance range
  • ±5%, ±10%, and ±20% capacitance tolerance
  • -55°C to +125°C operating temperature range
Yayınlandı: 2020-05-08 | Güncellenmiş: 2024-07-15