KEMET ESG Single-Ended Lead Capacitors
KEMET ESG Single-Ended Lead Capacitors are aluminum electrolytic capacitors that offer a capacitance range of 3.3µF to 330µF, low impedance, and a long life of 3000 to 5000 hours. ESG capacitors feature a safety vent on the capacitor base, operating temperature up to +150°C, and a high ripple current. KEMET ESG Single-Ended Lead Capacitors are ideal for electronic ballasts, power supplies, and long-life equipment applications.Features
- Suited for long life, high reliability applications
- Operating temperature of up to +105°C
- 3000 to 5000 hour operating life
- High ripple current
- Safety vent on the capacitor base
Applications
- Electronic ballasts
- Power supplies
- Long-life equipment
Yayınlandı: 2012-01-25
| Güncellenmiş: 2024-11-05