KEMET Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount Multilayer Ceramic Chip Capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. The Flexible termination directs circuit board stress away from the ceramic body and into the termination area. These MLCCs reduce the risk of mechanical damage to the component that can result in low IR and short circuit failures.

Fail Open Technology

KEMET's fail open technology features unique internal electrode designs configured to protect against a low IR or short-circuit failure. 

KEMET Open Mode FO-CAP capacitor significantly minimizes the chance of a short because a flex crack will not typically propagate across counter electrodes within the device's "active area." The lack of current leakage from the Open Mode flex crack eliminates localized heating, therefore, greatly reducing the risk of a catastrophic and costly failure event. Open Mode designed devices complement KEMET's Floating Electrode (FE-CAP) and Floating Electrode with Flexible Termination (FF-CAP) products by providing a fail-safe design optimized for mid to high-range capacitance values.

KEMET Fail-Safe Floating Electrode MLCC/FE-CAP utilizes a floating internal electrode design, where electrodes form multiple capacitors in a single MLCC package. Improved voltage and ESD performance over standard designs lower the risk of low-IR or short-circuit failures that may occur due to board flex. The unique electrode configuration of the FE-CAP MLCCs from KEMET also allows for a fail-open condition if the capacitor is mechanically damaged (cracked). The capacitor may lose capacitance if damaged, but a short is unlikely. FE-CAP MLCCs offer low to mid-capacitance flex mitigation.

Flexible Termination Technology (FT-CAP)

KEMET's Flexible Termination Technology features a soft termination system that reduces the transfer of board stress to the capacitor, reducing the likelihood of flex cracks which often result in low IR or short circuit failures.

KEMET's Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. Conductive silver epoxy is utilized between the base metal and nickel barrier layers of standard termination system. In order to establish pliability while maintaining terminal strength, solderability, and electrical performance. The flexible termination technology within the FT-CAP MLCC provides superior flex performance (up to 5mm) over standard termination systems. High voltage (HV FT-CAPs) are also available in DC voltage ratings of 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV, and 3KV. The Flexible Termination is also available on X8L Dielectric devices that offer a higher operating temperature range of up to 150°C.

KEMET High Voltage Flexible Termination (HV FT-CAP) MLCCs are SMT commercial-grade X7R capacitors that combine high-voltage and flexible termination technology. The HV FT-CAPs are available in DC voltage ratings of 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV, and 3KV. 

KEMET Automotive Grade Flexible Termination (FT-CAP) MLCCs offer DC voltage ratings up to 250V, a capacitance range of 180pF to 22µF, and a superior flex performance. Being AEC-Q200 qualified makes these MLCCs ideal for high-current applications such as automobile battery lines and control units, sensors, and actuators in motor vehicles. The lineup includes MLCCs that are VW 80808 specification compliant.

Hybrid Technology

KEMET's Hybrid Technology features a combination of flexible termination and fail-open technologies, providing the ultimate level of protection for safety-critical applications.

KEMET's Open Mode FO-CAP capacitor significantly minimizes the chance of a short because a flex crack will not typically propagate across counter electrodes within the device's "active area." The lack of current leakage from the "Open Mode" flex crack eliminates localized heating, reducing the risk of a catastrophic and costly failure event. Open Mode designed devices complement KEMET's Floating Electrode (FE-CAP) and Floating Electrode with Flexible Termination (FF-CAP) products by providing a fail-safe design optimized for mid to high-range capacitance values.

KEMET's Floating Electrode with Flexible Termination capacitors (FF-CAP ) combines two KEMET technologies - Floating Electrode and Flexible Termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique design results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance. Both technologies address the primary failure mode of MLCCs -flex cracks, typically resulting from excessive tensile and shear stresses produced during board flexure and thermal cycling.

Mechanical Isolation Technology

The KEMET Power Solutions (KPS) MLCC Capacitors deliver up to double the capacitance in the same or smaller footprint as traditional SMT MLCC devices. The surface mountable KPS series technology allows vertical stacking of single or dual MLCC ceramic chips into a parallel circuit and single compact SMT package. The KEMET Power Solutions (KPS) MLCC Capacitors offer advanced mechanical and thermal stress protection well beyond traditional multilayer ceramic surface mount capacitors. Also available are AEC-Q200-qualified KPS MLCC capacitors. 

Series
GoldMax 300 X7R
GoldMax 300 C0G
High Voltage X7R
High Voltage C0G
AxiMax 400

Yayınlandı: 2012-01-04 | Güncellenmiş: 2026-10-13