Keysight Technologies 34980A Data Acquisition System

Keysight Technologies 34980A Data Acquisition System features bandwidths up to 45MHz, high voltage up to 300V, 1A, and 1-, 2-, or 4-wire configurations. The 34980A System offers a self-guiding front panel to configure, troubleshoot, or view data and heavy-duty cabling and connection options. This module handles system switching up to 26.5GHz, provides basic measurements and system control, and offers digital I/O with pattern capabilities and analog outputs with basic waveforms. Keysight 34980A Data Acquisition System can accept up to 8 modules to allow the creation of a custom bench data acquisition system.

Features

  • Web browser interface shows settings at a glance and provides remote access and control when using a browser that supports Java applets
  • Self-guiding front panel to configure, troubleshoot or view data
  • Low EMI and efficient system cooling
  • Heavy-duty cabling and connection options
  • Flexible rack mounting options
  • Relay counters help predict end-of-life
  • In-rack calibration for reduced maintenance time
  • DMM measurement accuracies include the switch for simple calculations

Specifications

  • Eight-slot mainframe, choice of 21-plug-in modules
  • Built-in DMM with 6½ digits (22 bits) of resolution
  • Scan rates of up to 1000 channels/second
  • Standard LAN, USB, and GPIB connectivity to PC, LXI compliant
  • Easy remote access with built-in Web interface
  • Priced up to 40% less than comparable module solutions in VXI or PXI
  • Up to 560 2-wire mux or 4096 matrix cross-points in one mainframe

Front Controls/Connections

Keysight Technologies 34980A Data Acquisition System

Back Controls/Connections

Keysight Technologies 34980A Data Acquisition System
Yayınlandı: 2020-06-15 | Güncellenmiş: 2024-04-11