Keysight Technologies AP500xA RF Analog Signal Generators

Keysight Technologies AP500xA RF Analog Signal Generators feature compact, portable radio frequency (RF) and microwave (μW) signal generators designed for quick characterization and stress-testing of devices up to 26GHz. The generators offer an improved output power range, phase noise ratings, and a 25x faster frequency switching speed for accelerated testing. The AP500xA series provides various modulation capabilities, including AM, FM, PM, pulse, and frequency chirps. The generators have frequency and power range SW license upgrades available, ensuring user and application flexibility. The Keysight Technologies AP500xA RF Analog Signal Generators are ideal for amplifier testing, aerospace, defense, mixer testing, digital design, and wireless applications.

Features

  • Compact and portable RF/μW analog signal generators
  • Enables fast characterization and stress-testing of devices up to 26GHz
  • Improved output power range and phase noise ratings
  • 25x faster frequency switching speed ensures accurate testing
  • Standard analog modulations included
  • SW license upgrades available for frequency and power range

Applications

  • Amplifier testing
  • Aerospace
  • Defense
  • Mixer testing
  • Digital design
  • Wireless

Specifications

  • 9kHz to 6.1GHz frequency range (AP5001A)
  • 9kHz to 26GHz frequency range (AP5002A)
  • -30dBm to +17dBm output power range (AP5001A)
  • -20dBm to +15dBm output power range (AP5002A)
  • -130dBc/Hz typical phase noise rating at 1GHz, 20kHz offset
  • -40dBc typical harmonics at 1GHz
  • -75dBc to -65dBc non-harmonics at 1GHz
  • 200μs to 300μs frequency switching speed range
  • Modulation capabilities
    • AM
    • FM
    • PM
    • Pulse
    • Frequency chirps
  • 24-month calibration cycle
  • Three-year warranty

Front Panel

Infographic - Keysight Technologies AP500xA RF Analog Signal Generators

Rear Panel

Infographic - Keysight Technologies AP500xA RF Analog Signal Generators
Yayınlandı: 2024-10-01 | Güncellenmiş: 2024-10-02