Keysight Technologies B2900C/CL Precision Source/Measure Units
Keysight Technologies B2900C/CL Precision Source Measure Units (SMUs) feature a compact design and can source and measure both voltage and current. These capabilities make these models suitable for various IV measurement tasks that require both high resolution and accuracy. Specifications include a maximum voltage of ±210V, maximum ±3A DC current, and integrated 4-quadrant source measurement capabilities. Due to the precision minimum of 10fA/100nV sourcing and measuring resolution, a color LCD Graphical User Interface (GUI) and other task-based viewing modes will improve productivity for debug, test, and characterization.B2900C/CL SMUs provide superior measurement throughput and support conventional SMU SCPI commands for simple test code migration. These features improve efficiency, lowering the cost of ownership when integrating the SMUs into systems for production testing. Keysight Technologies B2900C/CL SMUs come in six models based on their available features: B2901CL, B2910CL, B2901C, B2902C, B2911C, and B2912C.
Features
- Integrated 4-quadrant sourcing and measuring capabilities
- User-friendly, front-panel GUI with 4.3" color LCD
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB 2.0, LAN, GPIB, and digital I/O interfaces
Applications
- Optical devices
- Laser diodes
- Photo diodes
- Semiconductor devices
- FETs
- Transistors
- OLEDs
- Photovoltaic cells
- Nano-technology materials
- Power management devices
- Resistors
- Diodes
- Varistors
- Component devices
Specifications
- 210V maximum voltage rating
- 3A maximum DC current rating
- 10.5A maximum pulse current rating
- Up to 2 channels
- 10fA/100nV minimum measurement resolution
- 100,000rdgs/s maximum speed
Comparison
Videos
Yayınlandı: 2025-07-10
| Güncellenmiş: 2025-08-08