- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Keysight Technologies
- Benchtop Power Supplies - Keysight Technologies
Keysight Technologies Benchtop Power Supplies
Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.N3300, N67xx, N5700, & N670xC
Keysight Technologies N3300 DC Electronic Loads
Fast, accurate, can increase production throughput in high volume DC power supply manufacturing.
Keysight Technologies N6700 Power System Basic Performance Modules
Programmable voltage, current, measurement, & protection features to power DUT & ATE systems.
Keysight Technologies N5700 DC Power Supplies
Family of cost-effective 750W and 1500W single-output programmable modules in a compact 1U package.
Keysight Technologies N6700 Modular System Power Supplies
Low-profile, 4-slot modular mainframes that accept up to 4 N6700 power modules in any combination.
E36300, E363xA, E364xA, & E36150
Keysight Technologies E36100 Programmable DC Power Supplies
Powers devices under test (DUT) safely and quietly during manual tests or automated sequences.
Keysight Technologies E36300 Triple-Output Power Supplies
Combines convenient benchtop capabilities with flexible system features in a compact package.
Keysight Technologies E3620A/30A Non-programmable DC Power Supplies
Full-featured benchtop units engineered to provide excellent performance and flexibility.
Keysight Technologies E363xA Programmable DC Power Supplies
Provides clean power, excellent regulation, & fast transient response for demanding applications.
Keysight Technologies E364xA Programmable DC Power Supplies
Superior performance with output power ratings ranging from 30W to 100W, fast transient response.
Keysight Technologies E36150 Autoranging Benchtop DC Power Supplies
Two-model, 800W power bench solution that can supply up to 60V or 80A.
U8000 & U8030
Keysight Technologies U8030 Triple-Output DC Power Supplies
Provides a clean output with ≤1mVrms (0.5mVrms typical) noise & 375W total power for three outputs.
European Versions
Keysight Technologies E36300 Triple-Output Power Supplies - Europe
Offer three independent power supplies in one box and excellent 0.01% line/load regulation.
Keysight Technologies U8030 Triple-Output DC Power Supplies - Europe
European version, provides a clean output with ≤1mVrms (0.5mVrms typical) noise & 375W total power.
Keysight Technologies E36100 Programmable DC Power Supplies - Europe
European version, powers DUT safely and quietly during manual tests or automated sequences.
Keysight Technologies E363xA Programmable DC Power Supplies - Europe
European version, provides clean power, excellent regulation, & fast transient response.
Keysight Technologies E364xA Programmable DC Power Supplies - Europe
European version, superior performance with output power ratings ranging from 30W to 100W.
Keysight Technologies E3620A/30A Non-programmable DC Power Supplies
Full-featured benchtop units engineered to provide excellent performance and flexibility.
- Keysight Technologies