Keysight Technologies DP5700 DC Power Supplies

Keysight Technologies DP5700 DC Power Supplies are compact and secure, designed to maximize space efficiency in lab and production environments. The 1.5kW models are half-rack width, while the 3.4kW,5kW, and 7.5kW models are full-rack width, both only 1U high. The Keysight DP5700 includes a removable SD memory that supports sensitive security applications, enabling safe movement of test equipment between confidential spaces. Flexible system scaling is possible by connecting up to 12 units in parallel (3.4kW, 5kW, and 7.5kW models) to increase current or two in series to increase voltage. Validate complex power devices faster, in less space, with no compromise on performance.

The DP5700 power supplies feature programmable internal resistance for the source impedance simulation and a built-in arbitrary generator for custom waveform creation. These power supplies also feature adjustable slew rate control for optimized voltage transitions and easy-to-use Standard Commands for Programmable Instruments (SCPI) with IVI-COM drivers.

Features

  • Small high-density 1U package
  • Built-in voltage and current measurements
  • Comprehensive protection from overvoltage and overcurrent
  • Intuitive front-panel operation
  • Single-phase 100VAC to 240VAC universal input for 1.5kW models
  • Single- and three-phase 200VAC to 240VAC, and three-phase 380VAC to 480VAC universal input for 3.4kW and 5kW models
  • Analog programming and monitoring
  • Programmable internal resistance
  • Standard LAN, USB, and GPIB interfaces
  • Full compliance with the LXI Class C specification
  • Removable SD card option for added security
  • Extensive device protection:
    • Lockable controls to prevent accidental parameter changes
    • Overtemperature Protection (OTP)
    • Overcurrent Protection (OCP)
    • Overvoltage Protection (OVP)
    • Undervoltage Protection (UVP)
    • Protection window for sensitive load circuitry

Dimensional Diagram

Mechanical Drawing - Keysight Technologies DP5700 DC Power Supplies
Yayınlandı: 2026-06-02 | Güncellenmiş: 2026-07-17