Keysight Technologies E36100 Programmable DC Power Supplies
Keysight Technologies E36100 Programmable DC Power Supplies are engineered to power devices under test (DUT) safely and quietly during manual tests or automated sequences. These power supplies feature an information-packed high-contrast OLED display that is easily viewable even from sharp angles. The E36100 units are controlled via the intuitive front-panel interface with an easy-to-use rotary knob and keypad interface to set the output at desired resolution quickly. The series allows remote control through a browser web interface, SCPI or IVI program, or BenchVue app on the PC or mobile device. Keysight Technologies E36100 Programmable DC Power Supplies offer low power current measurement capability with built-in protection from overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP). The units use USB and LAN (LXI Core) connectivity and are available in a compact 2U (¼-rack) form factor.Features
- Powers DUT with confidence
- 2U ¼-form factor
- PC connectivity via LAN (LXI Core) or USB
- Performs manual tasks quickly with the intuitive on-screen menu system
- Easily view the high-contrast OLED display, even from a sharp angle
- Intuitive front-panel interface with easy-to-use rotary knob and keypad interface for digit-by-digit control
- Easy-to-use standard commands for programmable instruments (SCPI) programming language compatibility
- Less than 50µs fast transient response
- Built-in OVP, OCP, and OTP
- Quiet operation
Applications
- ATE systems in research and development (R&D)
- Design validation
- Test, analysis, and measurements
Videos
Additional Resources
Yayınlandı: 2017-10-12
| Güncellenmiş: 2022-04-12