Keysight Technologies E36441A Autoranging Bench Power Supply
Keysight Technologies E36441A Autoranging Bench Power Supply is a high-performance, four-channel autoranging DC power supply designed to meet the demands of modern electronics testing. This device delivers up to 400W across four isolated outputs (160W/32V/10A each), with autoranging for flexible voltage/current combinations. The E36441A power supply features a seven-inch color LCD, front and rear terminals, color-coded channels, and individual knobs for intuitive control. This device provides data logging, LIST mode, and output sequencing to boost productivity and simulation capabilities. The E36441A power supply ensures low ripple and noise, fast transient response, and precise voltage/current control. Typical applications include research and development, manufacturing test benches, and educational environments requiring reliable multi-channel power with advanced control and protection.The E36441A’s autoranging capability enables each channel to deliver optimal current across varying voltages, supporting flexible power configurations up to 400W. Each output on the E36441A operates independently with identical voltage and current ranges, allowing consistent power delivery to multiple devices with dedicated front-panel controls.
Features
- Four outputs: 160W/32V/10A per channel, a total of 400W
- Auto series to 128V; parallel to 40A with the optional series and parallel kit
- Low output ripple and noise
- Accurate programming/readback capability
- Fast transient response, command processing, and up/down program speed
- Two-wire or four-wire remote sense
- Over-voltage, over-current, and over-temperature protection
- Seven-inch Liquid Crystal Display (LCD) color display
- Numerical keypad for precise output setting
- Color-coded channels
- Individual knobs for voltage and current
- Built-in data logger, output sequencing, LIST mode, output tracking, and adjustable voltage slew rate
- Front and rear output terminals
- LAN and USB connectivity
- PathWave BenchVue power supply application software
Specifications
- 400W power output:
- 1, 2, 3, and 4 channels:
- 160W power
- 0 to 32V voltage
- 0 to 10A current
- Auto series to 128V; parallel to 40A with the optional series and parallel kit
- Programming resolution with 1mV voltage and 1mA current
- Readback resolution with 0.5mV voltage and 1mA current
- Programming the front panel with 1mV voltage and 1mA current
- Readback front panel wth 1mV voltage and 1mA current
- Output ripple and noise (20Hz to 10MHz) @ <4mArms normal mode current
- 0°C to 40°C operating temperature range
- 80% RH at temperatures up to 40°C, non-condensing relative humidity
Autoranging Technology
Yayınlandı: 2025-08-19
| Güncellenmiş: 2025-09-17