Keysight Technologies EL30000 Bench DC Electronic Loads
Keysight Technologies EL30000 Bench DC Electronic Loads provide superior performance in a compact bench form factor with single- or dual-channel (depending on model). The EL30000 devices are fully SCPI programmable with built-in USB, LAN, and optional GPIB interfaces. Advanced features include scope view, data logging, sequencing, and more, which enables measurement, capture, and quick display of the results. Each EL30000 offers a fully integrated voltmeter and ammeter to simultaneously measure the voltage and current for the device under test (DUT). Eliminating external shunt resistors and cables gives accurate voltage, current, and energy measurements. The Keysight Technologies EL30000 Bench DC Electronic Loads are ideal for design verification of consumer power supplies, batteries, battery modules, solar panels, LED drivers, and power converters.Features
- Accurate measurements
- Integrated voltmeter and ammeter
- Precise programming/readback accuracy
- Built-in 2- and 4-wire remote sense technology
- Advanced characterization
- Constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CP) operating modes
- Improves measurements with a low current range
- Continuous, pulse, or toggle dynamic load profiles
- Adjust transient steps with a programmable slew rate
- LAN (LXI-core), USB, and GPIB (optional) connectivity
- Captures, stores, and transfers dynamic waveforms
- Configurable data logger
- Log voltage, current, and energy
- Internal or external memory storage
- Export to .CSV for post analysis
- Oscilloscope-like display for precise analysis
- Performs precise transient analysis with a scope function
- Digitizes voltage and current
- 4.3" color LCD screen display
Applications
- Consumer power supplies
- Batteries
- Battery modules
- Solar panels
- LED drivers
- Power converters
Specifications
- Single- and dual-channel options
- 250W to 350W input power range
- 150VDC input voltage
- 40A to 60A DC input current
- 5mV ripple and noise voltage (rms)
- Small signal bandwidth
- 30kHz at -3db typical
- 17.5kHz at -1dB typical
- <10ms command processing time
- Temperature ranges
- 0°C to +40°C operating
- -40°C to +70°C storage
- Up to 85% relative humidity (non-condensing) at temperatures up to +40°C
- Up to 2000 meters altitude
- 100VAC to 240VAC AC input (±10%), 50/60Hz
Videos
Yayınlandı: 2021-03-03
| Güncellenmiş: 2022-03-11