Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes

Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes are advanced 7-in-1 instruments with versatile functionality. The 4000G oscilloscope features dual waveform generators, mask limit testing, measurement limit testing, frequency response analysis, enhanced HDTV video analysis, and hardware-based serial trigger and decodes, including I2C, SPI, UART, I2S, and USB-PD. The oscilloscopes are offered in 200MHz, 350MHz, 500MHz, 1GHz, and 1.5GHz bandwidths with two or four analog channels. The Keysight Technologies InfiniiVision 4000G X-Series Oscilloscopes provide >1 million wfms/sec waveform update rate and a 12.1" capacitive touch display. The oscilloscopes are ideal for power, automotive, education, and general embedded design applications.

Features

  • 7-in-1 instrument
  • Built-in dual waveform generators
  • 16 digital channels
  • Serial protocol analyzer
  • Three-digit voltmeter
  • Waveform and measurement histograms
  • Mask limit testing
  • Measurement limit testing
  • Frequency response analysis (Bode plots)
  • Enhanced HDTV video analysis
  • Hardware-based serial trigger and decodes
    • I2C
    • SPI
    • UART
    • I2S
    • USB-PD

Applications

  • Power
  • Automotive
  • Education
  • General embedded design

Specifications

  • Two and four analog channels
  • 200MHz, 350MHz, 500MHz, 1GHz, and 1.5GHz bandwidths
  • 5GSa/s max sample rate
  • 4Mpts max memory depth
  • >1 million wfms/sec waveform update rate
  • 12.1" capacitive touch display
  • Standard zone touch trigger

Videos

View Results ( 5 ) Page
Parça Numarası Veri Sayfası Kanal Sayısı Bant genişliği Örnekleme Oranı Ekipman Türü Arayüz Türü
DSOX4034G DSOX4034G Veri Sayfası 4 Channel 350 MHz 5 GSa/s Digital Oscilloscope I2C, SPI, UART
DSOX4054G DSOX4054G Veri Sayfası 4 Channel 500 MHz 5 GSa/s Digital Oscilloscope I2C, SPI, UART
DSOX4024G DSOX4024G Veri Sayfası 4 Channel 200 MHz 5 GSa/s Digital Oscilloscope I2C, SPI, UART
MSOX4024G MSOX4024G Veri Sayfası 4 Channel, 16 Channel 200 MHz 5 GSa/s Mixed Signal Oscilloscope I2C, SPI, UART
MSOX4034G MSOX4034G Veri Sayfası 4 Channel, 16 Channel 350 MHz 5 GSa/s Mixed Signal Oscilloscope I2C, SPI, UART
Yayınlandı: 2023-12-14 | Güncellenmiş: 2024-09-16