Keysight Technologies N5166B CXG RF Vector Signal Generator

Keysight Technologies N5166B CXG RF Vector Signal Generator covers a frequency range of 9kHz to 3GHz or 6GHz and up to 120MHz RF modulation bandwidth. This generator allows users to perform basic parametric testing of components and functional verification of receivers, and it minimizes downtime and expenses with self-maintenance solutions. Keysight Technologies N5166B CXG RF Vector Signal Generator is designed for the Internet of Things (IoT) and general-purpose devices.

Features

  • Built to design and test IoT and general-purpose designs
  • Performs basic parametric testing of components and functional verification of receivers
  • Minimizes downtime with self-maintenance solutions
  • Tests devices with multiple verified, standards-compliant vector signals
  • Easily troubleshoots components within a wireless communication system

Specifications

  • 9kHz to 3GHz or 6GHz frequency range
  • Up to 120MHz RF modulation bandwidth
  • 0.01dB resolution
  • +18dBm output power at 1GHz
  • 5ms frequency switching
  • -35dBc harmonics at 1GHz
  • -119dBc/Hz phase noise at 1GHz
  • Vector type
Yayınlandı: 2024-03-25 | Güncellenmiş: 2024-04-12