Keystone Electronics 4928 Surface-Mountable Male Quick-Fit Terminals
Keystone Electronics 4928 Surface-Mountable Male Quick-Fit Terminals feature a tab size of 0.250" (6.4mm) x 0.032" (0.81mm) and a matte tin finish/plating over brass material These SMT terminals are offered in a vertical orientation and 15A current rating. Keystone Electronics 4928 Surface-Mountable Male Quick-Fit Terminals are available in a tape-and-reel version (4928TR) that comes with a high-temperature pick-pad for easy placement by pick-and-place equipment.Features
- PCB male terminal style
- Quick-fit terminal type
- SMT mounting
- Vertical orientation
- Matte tin finish/plating
- Brass material
- 4928TR is tape-and-reel version, supplied with high-temperature pick-pad for easy placement by pick-and-place equipment
Specifications
- 15A current rating
- 0.250" (6.4mm) x 0.032" (0.81mm) tab size
Yayınlandı: 2017-02-28
| Güncellenmiş: 2022-04-26